Facom S.41E 7 Piece Ratchet Socket Set 1/2 in Square Drive

Image Representative of Range

Facom S.41E 7 Piece Ratchet Socket Set 1/2 in Square Drive

MPN
S.41E
Brand
Facom
EAN-13
3148515145551
Order Code
86-5491
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £58.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

This set from Facom includes 7 bi-hexagonal 1/2in square drive sockets in a range of metric sizes.


  • Supplied in a metallic rack
  • Manufacturer's part S.41E

Set includes the following sizes: 17mm, 18mm, 19mm, 21mm, 22mm, 23mm and 24mm.
Type Bi-hexagonal
Drive Size 1/2in
Number of Pieces 7
Measurement 17 to 24mm
Socket Type Metric

Reviews

Be the first to submit a review

Trustpilot