Facom R.7GRP Facom Socket bit 1/4 inch set durable steel construction

MPN
R.7GRP
Brand
Facom
EAN-13
3662424111754
Order Code
16-2975
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Facom R.7GRP, also known as 3413249, is a socket bit set specifically designed with 1/4-inch compatibility, constructed from durable steel to ensure robustness and longevity in demanding environments. Engineered with precision, this set provides a reliable and precise fit, making it essential for both industrial and mechanical engineering applications where exact torque and stability are required. Its versatile use in assembly lines and maintenance tasks highlights its adaptability and efficiency in professions requiring high-performance tools.
Type Socket bit
Content 1
Drive 1/4"
Product Type Socket bit
Spanner size 7mm
Weight 0.011

Reviews

Be the first to submit a review

Trustpilot