Facom PWF250G PWF250G Plier Wrench PVC Grip 250mm

MPN
PWF250G
Brand
Facom
EAN-13
3662424168703
Order Code
97-9558
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Facom PWF250G Plier Wrench comes with a press and slide adjustment. The smooth parallel jaws provide wrench like performance and damage free use, Chrome plated for maximum rust/corrosion resistance. The ratcheting mechanism prevents unintentional shift of the gripping jaws.
Dipped PVC grips increase comfort and are easy to clean, these handles are also non pinching. Laser marked wrench increments.
The slim profile design allows for easy access, ideal when working in confined spaces.

Specifications: 

Adjustments: 20 positions.
Max. Opening: 58mm.
Overall Length: 250mm.


Reviews

Be the first to submit a review

Trustpilot