Facom NSI.5LPB Bit Set 1/2 5-piece with Protective PTFE Cover

Image Representative of Range

Facom NSI.5LPB Bit Set 1/2" 5-piece with Protective PTFE Cover

MPN
NSI.5LPB
Brand
Facom
EAN-13
3148519389128
Order Code
11-8160
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £105.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Facom NSI.5LPB Bit Set (protective) is a 5-piece set of 1/2" (12.5 mm) bits designed for high durability. This handheld tool set is ideal for use with socket wrenches in professional and DIY projects. Suitable for precise screw-driving tasks, the Facom bit set ensures enhanced user protection and performance.
Type Bit set (protective)
Drive Size 1/2" (12.5 mm)
Downforce Hex head
Length 85mm

Reviews

Be the first to submit a review

Trustpilot