Facom JET.C4M5 Jet+ 4 Drawer Chest - 5 Modules Per Drawer - Red

Order Code:

86-5416

Brand: Facom MPN: JET.C4M5 EAN-13: 3148518731195
  • Country of Origin: France
  • Not available for Export
  • View All

Discontinued


This chest is part of the Jet+ system from Facom which offers the ultimate in mobile tool storage. This unit has 4 drawers each with 5 separate modules and can be used alone or in combination with a roller cabinet to hold your tools and accessories.


  • 20 modules distributed in the 60 and 130mm drawers
  • 200mm can also be fitted with modules and removable partitions (not supplied)
  • Total drawer load capacity: 145kg
  • Total static load on worktop: 700kg
  • High storage capacity: 125 litres
  • Overall dimensions: 1154 x 546 x 480mm
  • Colour: red
  • Manufacturer's part JET.C4M5
Type Tool chest
Drawers 4
Width 1.154m

Trustpilot