Facom J.40E 3/8'' Square Drive Metric 12Pt Socket Set + Rack

MPN
J.40E
Brand
Facom
EAN-13
3148515034558
Order Code
86-5379
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

A set of 10 3/8 inch square drive, 12-point (Bi-Hex) metric sockets from Facom.


  • Set contains:
  • 7, 8, 9, 10, 11, 12, 13, 14, 15 & 16mm bi-hexagon sockets
  • Supplied on a metal rail for easy storage
  • Weight 380g
  • Facom type J.40E
Type Socket set
Drive Size 3/8in
Number of Pieces 10
Material Chrome Vanadium Steel
Measurement 7 to 16mm
Socket Type 12-point

Reviews

Be the first to submit a review

Trustpilot