Facom J.140A Power Bar 3/8in Drive

MPN
J.140A
Brand
Facom
Order Code
95-6270
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £41.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Facom Power Bar is a hinged 3/8in Drive breaker bar for loosening tight nuts and bolts. It features a stiffened hinge joint for excellent durability, and a non-slip PVC handle which ensures excellent grip and comfort. Chrome finish.

Performance: Conforms to ISO 3315, DIN 3122 and NF ISO 3315.

Overall Length 260mm.


Type Power Bar
Drive Size 3/8" (10 mm)

Reviews

Be the first to submit a review

Trustpilot