Facom E.612PB Set Of 10 Bits 50 mm Long With Groove

MPN
E.612PB
Brand
Facom
EAN-13
3148518298636
Order Code
49-4468
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

Set of 10 grooved 6.35mm (¼in) screwdriver bits from Facom supplied in a compact wallet-type polyamide case.


  • Suitable for Phillips, Pozidriv and Torx® screws
  • Length 50m
  • Manufacturer's part E.612

Set includes the following bits: Phillips PH1 and PH2; Pozidriv PZ1 and PZ2; Torx® T10, T20, T25 and T30.
Blade Type PH, PZ, Torx
Drive Type 1/4" Hex
Length 50m
Number of Pieces 10

Reviews

Be the first to submit a review

Trustpilot