Christmas Opening Hours and Delivery Dates here

Facom CL3.CH18SP2PB Cordless Impact Driver 1625 Nm 18V 2x 5Ah Li-ion

Order Code:

09-1324

Brand: Facom MPN: CL3.CH18SP2PB EAN-13: 3662424055287
  • Country of Origin: France
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £617.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 03/02/2026

The Facom CL3.CH18SP2PB cordless impact driver delivers impressive 1625 Nm torque with an 18 V power supply. It includes two 5 Ah Li-ion power packs and comes with a spare battery and case. This tool is ideal for heavy-duty applications, such as automotive repairs and construction projects.
Voltage 18V
Type Cordless impact driver
Blow count 2400 /min
Capacity 5Ah
Dim (L x W x H) 224 x 87 x 277 mm
Height 277mm
Idle speed (details) (1./2./3. Gear) 0 - 400/1200/1900 U/min
Length 224mm
Max. Torque 1625Nm
Misc Attribute CL3. C10 JD
Number of Batteries 2
Technology Li-ion
Tool Holder 1/2" (12.5 mm) male square
Transmission type 3-speed
Width 87mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot