Facom BS.T20PB Soft Tote Bag 50cm (20in)

MPN
BS.T20PB
Brand
Facom
Order Code
95-6263
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £86.81 £85.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Facom soft tote bag is constructed from extra tough fabric. It offers maximum tool protection thanks to its rigid and waterproof plastic bottom and reinforced stress points. A heavy-duty steel handle with leather grip makes lifting more secure and comfortable. The open structure makes for quick and easy tool access as it keeps everything in place, and large side pockets provide extra storage. Complete with a clip-on strap for easy carriage.

The bag provides handy storage with vertical storage for instant access, an elastic tool holding strap, a side rack, many side pockets and a saw compartment.
Storage capacity: 47 litres.
Weight capacity: 15kg.
Overall dimensions: 51 x 22 x 37cm.
Weight: 2.797kg.


Type Bag

Reviews

Be the first to submit a review

Trustpilot