Facom BP.C24NPB Toolbox Empty Red/Black Durable Storage Solution

MPN
BP.C24NPB
Brand
Facom
EAN-13
3662424057427
Order Code
09-1319
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £36.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 22/11/2026

Manufactured by Facom, the BP.C24NPB tool box offers a robust tool storage solution in a stylish red and black design. This empty tool box is suited for organising various tools for both professional and personal use. Its durable construction ensures reliability and efficiency on the job site or in the garage.
Type Tool box (empty)
Dim (L x W x H) 603 x 273 x 260 mm
Factory colour Red/black
Height 260mm
Length 603mm
Volume 25.5l
Weight 2.8kg
Width 273mm

Reviews

Be the first to submit a review

Trustpilot