Facom BP.C16NPB Tool Box Red/Black Robust Stackable Lockable

MPN
BP.C16NPB
Brand
Facom
EAN-13
3148517716902
Order Code
09-1318
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Facom BP.C16NPB tool box is an empty, robust storage solution made from durable plastic, featuring a red and black design. It is ideal for organising and transporting tools for professionals and DIY enthusiasts. This model ensures tools are protected and easily accessible during transport.
Type Tool box (empty)
Colour Red, Black
Dim (L x W x H) 391 x 222 x 164 mm
Height 164mm
Inserts 1
Length 391mm
Material Plastic
Material (details) Plastic
Weight 1100g
Width 222mm

Reviews

Be the first to submit a review

Trustpilot