Facom ATW.J10PB Protwist® Screwdriver Set, 10 Piece SL/PH/PZ

MPN
ATW.J10PB
Brand
Facom
EAN-13
3662424097027
Order Code
95-6278
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Facom Protwist® Screwdriver has a gold coloured zinc coating, offering 100% more tip life. Its screwdriver handle material is 12% softer (SHORE rating) to ensure optimum comfort and control for the user. Moulded into the centre of the handle is an ergonomically designed ‘power channel’ that runs the length of the hand. This enables an improved grip and 10% increased torque transfer for more challenging tightening or unfastening requirements. Colour coded ends for ease of identification.

This 10 Piece Set contains:

5 x Slotted Screwdrivers: 2.5 x 75, 3.5 x 100, 5.5 x 125, 6 x 150, 8 x 175mm
3 x Phillips Screwdrivers: PH0 x 75, PH1 x 100, PH2 x 125mm
2 x Pozidriv Screwdrivers: PZ1 x 100, PZ2 x 125mm


Number of Pieces 10
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot