The Facom Protwist® VDE Screwdriver has a gold coloured zinc coating, offering 100% more tip life. Its screwdriver handle material is 12% softer (SHORE rating) to ensure optimum comfort and control for the user. Moulded into the centre of the handle is an ergonomically designed ‘power channel’ that runs the length of the hand. This enables an improved grip and 10% increased torque transfer for more challenging tightening or unfastening requirements. With colour coded ends for ease of identification.
Individually tested at 10,000V, these screwdrivers conform to EN 60900 Standards.
This 6 Piece Set contains:
4 x Slotted Screwdrivers: 2.5 x 75, 3.5 x 75, 4 x 100, 5.5 x 125mm
2 x Phillips Screwdrivers: PH1 x 100, PH2 x 125mm
| Type |
VDE Screwdrivers |
| Number of Pieces |
6 |
| ESD Safe |
No |
| VDE/1000V Approved |
Yes |
| Tip Type |
Various |
| Height Safe |
No |
| Non Sparking |
No |
| Overall Length |
Various |
| Tip Size |
Various |