The Facom Protwist® Screwdriver has a gold coloured zinc coating, offering 100% more tip life. Its screwdriver handle material is 12% softer (SHORE rating) to ensure optimum comfort and control for the user. Moulded into the centre of the handle is an ergonomically designed ‘power channel’ that runs the length of the hand. This enables an improved grip and 10% increased torque transfer for more challenging tightening or unfastening requirements. Colour coded ends for ease of identification.
This 8 Piece Set contains:
4 x Slotted Screwdrivers: 4 x 100, 5.5 x 125, 6.5 x 150, 8 x 150mm
2 x Phillips Screwdrivers: PH1 x 100, PH2 x 125mm
2 x Pozidriv Screwdrivers: PZ1 x 100, PZ2 x 125mm
| Number of Pieces |
8 |
| ESD Safe |
No |
| VDE/1000V Approved |
No |
| Tip Type |
Various |
| Height Safe |
No |
| Non Sparking |
No |
| Overall Length |
Various |
| Tip Size |
Various |