Facom A.402 Torque screwdriver 0.5 - 2.5 Nm Adjustable precision tool

MPN
A.402
Brand
Facom
EAN-13
3148516660640
Order Code
16-2963
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £212.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Facom A.402, a precision torque screwdriver, is engineered for precise torque control in a wide range of demanding applications. This adjustable tool offers a torque range of 0.5 to 2.5 Nm, allowing for fine-tuned adjustments ideal for use in electronic assembly, instrumentation, and other engineering tasks requiring detailed torque specifications. Constructed to ensure durability and accuracy, the A.402 provides reliable performance, making it suitable for professionals who require consistency and precision in their work.
Drive 1/4" (6.3 mm)
Product Type Torque screwdriver
Torque (max.) 2.5Nm
Torque (min.) 0.5Nm

Reviews

Be the first to submit a review

Trustpilot