Facom 980.PB Food Slicer Non-Slip Locking Accurate Blade for Versatile Cuts

MPN
980.PB
Brand
Facom
EAN-13
3148517591646
Order Code
09-1316
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Facom food slicer 980.PB is an all-purpose cutter designed for versatile kitchen tasks. Manufactured by Facom, it features a sharp, durable blade for efficient food slicing. It's ideal for preparing fruits, vegetables, and more in culinary settings.
Type All-purpose cutter
ESD Safe No
Length 205mm
VDE Safe No
Cutting power (max.) 5mm
Weight 200g

Reviews

Be the first to submit a review

Trustpilot