Facom 804.SL Feeler Gauge Metric Long Blade

MPN
804.SL
Brand
Facom
EAN-13
3148512038504
Order Code
86-5276
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

A set of 19 long blade metric feeler gauges from Facom covering a range of thicknesses from 0.04 to 1mm.


  • Blade length: 250mm
  • Blade width: 10mm
  • Facom type FCM804.SL
Type Long blade
Number of Blades 19
Imperial or Metric Metric
Blade Material Metal
Blade Length 250mm
Range 0.04 to 1mm

Reviews

Be the first to submit a review

Trustpilot