Facom 804 Round Tip Metric Thickness (Feeler) Gauge

MPN
804
Brand
Facom
EAN-13
3148512017509
Order Code
86-5275
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/10/2026

Set of 19 metric feeler gauges from Facom with round tips.


  • Measuring range 4/100 to 100/100mm
  • Blade length 90mm
  • Weight 60g
  • Manufacturer's part 804
Type Round tip
Number of Blades 19
Imperial or Metric Metric
Blade Material Metal
Blade Length 90mm
Range 0.04 to 1mm

Reviews

Be the first to submit a review

Trustpilot