Facom 804.L Caliper 0.04-100 mm 19 sheets precise measurement tool

MPN
804.L
Brand
Facom
EAN-13
3148512023500
Order Code
16-2961
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Facom 804.L Caliper, also known as 3192346, is a precise measurement tool engineered for meticulous assessments ranging from 0.04 to 100 mm, utilising 19 sheets for enhanced accuracy. This product by Facom is designed with precision in mind, making it an essential tool for applications requiring exact measurements in both mechanical and industrial engineering sectors. The calliper's robust construction ensures durability while maintaining its finely calibrated performance, which is crucial for tasks such as gauging components in assembly lines, performing quality control inspections, and verifying dimensions in prototype development.
Type Caliper
Number of Blades 19
Imperial or Metric Metric
Blade Material Metal
Length 90mm
Product Type Caliper
Reading range 0.04 - 100mm
Reading range (max.) 100mm
Reading range (min.) 0.04mm
Weight 92g

Reviews

Be the first to submit a review

Trustpilot