Facom 711B Multimeter

MPN
711B
Brand
Facom
EAN-13
3662424145087
Order Code
86-5268
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £223.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

This maintenance multimeter from Facom is ideal for repairing electronic or electromechanical assemblies as well as for use in schools or colleges for teaching purposes.


  • DC/AC voltmeter: 0 to 600V
  • DC/AC ammeter: 0 to 10A
  • Ohmmeter: 0 to 40MΩ
  • Capacimeter: 0 to 100µF
  • Frequency: 0 to 100KHz
  • Cyclic ratio: 5% to 99%
  • Diode test
  • Continuity test with buzzer
  • RMS 600V CAT III
  • Manufacturer's part 711B
AC Voltage Max 600V
DC Voltage Max 600V
Continuity test with buzzer
Frequency 0 to 100KHz
Frequency Max. 0.0001GHz
Maximum Resistance 40000000Ω
Number of Digits 4

Reviews

Be the first to submit a review

Trustpilot