Facom 603F High Performance Hacksaw Frame

Order Code:

49-4501

Brand: Facom MPN: 603F EAN-13: 3148518450546
  • Country of Origin: France
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This high performance hacksaw frame from Facom allows you to make precise and accurate cuts from a choice of eight different sawing angles. This versatile saw has a cutting capacity of 100mm over the full length.


  • Rigid aluminium bow
  • Cutting positions available every 45°
  • Automatically controlled optimum 110kg blade tension
  • Ergonomic handle reduces vibration
  • Quick and easy blade changing
  • Supplied with one 300mm blade
  • DIN 6473
  • Dimensions 440 x 145mm
  • Manufacturer's part 603F
Blade Length 300mm
Dimension 440 x 145mm
Dimensions 440 x 145mm
Ergonomic handle reduces vibration

Trustpilot