Facom 505A Large Capacity Lock-Grip Pliers 274mm (10.3/4in)

MPN
505A
Brand
Facom
EAN-13
3662424019852
Order Code
86-5261
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

These large capacity lock-grip pliers from Facom will lock firmly onto materials of almost any shape leaving your hands free to tackle the job.


  • 5 positions slip joint system
  • Unlock trigger allowing smooth and safe release
  • Easy to use and secure
  • Usable with single hand
  • Capacity up to 135mm
  • Nose width 17mm
  • Machined groove in upper jaw holds small round sections
  • Chromed finish
  • Length 274mm
  • Manufacturer's part 505A


Type Locking Pliers
Capacity up to 135mm
Jaw Capacity 135mm
Jaw Width 17mm
Overall Length 274mm
Pieces 1

Reviews

Be the first to submit a review

Trustpilot