Facom 467BF.JP10PB Ratchet Combination Flexi Wrench Set, 10 Piece

MPN
467BF.JP10PB
Brand
Facom
EAN-13
3662424081569
Order Code
95-6254
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £190.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Facom 467BF Ratchet Combination Wrenches are suitable for all applications. They feature an anti-slip open end for more productivity and safety, and a ring end that is hinged for ultimate access and comfort. The unique head design reduces the risk of rounding the fastener heads. The wrenches feature a compact ratcheting mechanism, which is reversible via a lever and offers a small recovery angle of 5°. They have a satin chrome finish and come complete with a hinged case for storage and ease of transporting.

Contains the following sizes: 8, 10, 11, 12, 13, 14, 16, 17, 18 & 19mm.


Type Spanner
Imperial or Metric Metric
Size Various
Length Various

Reviews

Be the first to submit a review

Trustpilot