Facom 449B Crimper Insulated Cable Lugs 1.5-6 mm²

MPN
449B
Brand
Facom
EAN-13
3148518718189
Order Code
09-1313
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Facom 449B Crimper is a precision tool designed for crimping insulated wire connectors ranging from 1.5 to 6 mm². This crimping tool, also known as a squeezer, is essential for creating secure electrical connections. Typical applications include electrical installations and maintenance tasks where reliable insulated cable lug attachment is required.
Type Crimper
Length 225mm
Crimp area 1.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 1.5mm²
Weight 320g

Reviews

Be the first to submit a review

Trustpilot