Facom 440XL.15 440XL Long Combination Wrench 15mm

MPN
440XL.15
Brand
Facom
EAN-13
3662424158650
Order Code
97-9533
Country of Origin
Taiwan

No longer stocked


The Facom 440XL15 Long Combination Wrench 15mm is manufactured from Chrome Vanadium Steel with a long handle for high torque.
Optimised open end / handle geometry offers increased accessibility and feature ground contact faces.
The 15° offset box end allows for a high torque without damaging the nut.

Specifications:

Size: 15mm.
Length: 235 mm.


Imperial or Metric Metric

Trustpilot