Facom 195A.20CPE Angled Nose Plier 195mm (6.1/2in)

MPN
195A.20CPE
Brand
Facom
EAN-13
3662424087332
Order Code
86-5068
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £51.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/07/2026

High quality precision made pliers from Facom with a long half-round angled nose ideal for gripping and manipulating components even in hard-to-reach areas.


  • Narrow finely serrated 40° angled tips
  • Chrome finished
  • Ergonomic grips
  • Side cutter for copper and hard steel wire
  • Removable return spring
  • Length 200mm
  • Manufacturer's part 195.20CPE
Type Half-round angled nose
Handle Type Standard
Length 200mm

Reviews

Be the first to submit a review

Trustpilot