Facom 113A.6C Adjustable Wrench 6 150mm

Image Representative of Range

Facom 113A.6C Adjustable Wrench 6" 150mm

MPN
113A.6C
Brand
Facom
EAN-13
3148517037182
Order Code
11-8133
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Facom 113A.6C is an adjustable wrench with a spanner size of 20 mm, suitable for diverse mechanical tasks. This shifter is designed for precise and versatile use in tightening or loosening nuts and bolts. It is often utilised in automotive repair and maintenance work, thanks to its reliable performance and adaptability.
Type Shifter
Overall Length 155mm
DIN Standard DIN 3117
Spanner size 20mm

Reviews

Be the first to submit a review

Trustpilot