Facom 113A.10C Adjustable Wrench 10 255mm

Image Representative of Range

Facom 113A.10C Adjustable Wrench 10" 255mm

Order Code:

86-5005

Brand: Facom MPN: 113A.10C EAN-13: 3148516997470
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £30.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/04/2026

This high quality adjustable wrench from Facom has a chromed body and polished head faces.


  • Easy setting
  • Non-protruding moving jaw at maximum capacity
  • Pre-adjustment of jaw opening thanks to millimetric gradation
  • Right-hand button rotation
  • Length 255mm
  • Jaw capacity 30mm
  • Overall head width 69.5mm
  • Manufacturer's part 113A.10C
Type Adjustable
Jaw Capacity 30mm
Overall Length 255mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot