Facom 1075 DL.2LP Jack 7.5cm-50.5cm 2T Low Ground Clearance Use

Image Representative of Range

Facom 1075 DL.2LP Jack 7.5cm-50.5cm 2T Low Ground Clearance Use

MPN
1075
Brand
Facom
EAN-13
3662424059650
Order Code
09-1307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £372.81
10+ £362.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 08/10/2026

The Facom 1075 DL.2LP is a floor jack designed for precise lifting tasks. This tool, featuring a lifting range from 7.5 cm to 50.5 cm, can handle up to 2 tonnes safely. It is ideal for both professional mechanics and car enthusiasts requiring reliable lifting for vehicle maintenance.
Type Floor Jack
Load Capacity 2tonne
Colour Red/black
Operating height (max.) 50.5cm
Weight 32.5kg
Working Height (min.) 7.5cm

Reviews

Be the first to submit a review

Trustpilot