Faber Kabel 040003 Strand Flexible H05V-K 1 x 0.75mm² Green-yellow (100m reel)

Faber Kabel 040003 Strand Flexible H05V-K 1 x 0.75mm² Green-yellow (100m reel)

Order Code:

64-4011

Brand: Faber Kabel MPN: 040003 EAN-13: 4035996005421

Discontinued


The Faber Kabel 040003 is a stranded PVC Insulated Wiring Cable H05VU/-K acc. to EN 50525-2-31.

The cable has a stranded copper conductor, with a PVC TI1 outer sheath. The cable has a voltage rating of 500V, and a maximum operating temperature +70°C.

Applications: For internal wiring of switching boxes and other electrical appliances. For installation in closed conduits and tubes only, not for direct installation under plaster.


  • Cable features: Flexible, Harmonised
  • Cable type: H05V-K
  • Cable type (category): Strand
  • Colour: Green-yellow
  • Cross section (based on core number) (part 1 + 2): 1 x 0.75mm²
  • Halogen-free: No
  • Insulation material: PVC
  • Max. temperature range: +70°C
  • No. of leads (part 1): 1 x
  • Nominal voltage: 500 V
  • Outside diameter: 2.30mm
  • Sold per metre: No
  • Manufacturer part: Faber Kabel 040003
Colour Green/yellow
Conductor Cross Section 0.75mm²
Conductor Stranding Finely stranded VDE 0295 class 5 / IEC 60228
Insulation Material PVC
Length 100m
Cable Diameter 2.3mm
Sold by Metre No
Standards EN 50525-2-31

Trustpilot