F-Tronic 7360028 Cavity Wall Lining Box Windproof Dia68x47mm 25 pieces

Image Representative of Range

F-Tronic 7360028 Cavity Wall Lining Box Windproof Dia68x47mm 25 pieces

MPN
7360028
Brand
F-Tronic
EAN-13
4034338913066
Order Code
11-8914
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.00 £25.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

F-Tronic 7360028 cavity wall lining box is designed as a windproof solution with dimensions of 68 mm by 47 mm. This 25-piece set is ideal for securing electrical junctions within cavity walls. Typical applications include installations in new builds or renovations where airtightness is a priority.
Type Cavity wall lining box
Protection Rating Not Specified
Colour Orange
Dimensions (Ø x D) 68 mm x 47 mm
(Ø) 68mm
Enclosure Width 47mm
Max. fire resistance 850°C
Mounting Type Cavity wall

Reviews

Be the first to submit a review

Trustpilot