Christmas Opening Hours and Delivery Dates here

F-Tronic 7350041 Dry Lining Box 143x73x50mm 10 pieces

Order Code:

09-1663

Brand: F-Tronic MPN: 7350041 EAN-13: 4034338318113

Discontinued


The F-Tronic dry lining box 7350041 is designed for electrical applications within walls. It measures 143 x 73 x 50 mm and comes in a pack of 10 pieces. Ideal for organising and protecting electrical connections, it is commonly used in residential and commercial installations.
Type Dry lining box
Colour Orange
Dimensions (L x W x H) 143 x 73 x 50 mm
Height 50mm
Length 143mm
Mounting Type Cavity wall
Width 73mm

Trustpilot