F-Tronic 7340141 Junction Box 75x37x40mm Light Grey IP54 10pieces

MPN
7340141
Brand
F-Tronic
EAN-13
4034338915510
Order Code
09-1662
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.40 £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

The F-Tronic 7340141 junction box is a compact, light grey enclosure with dimensions of 75 x 37 x 40 mm. Rated at IP54, it provides robust protection against dust and water, suitable for both indoor and sheltered outdoor applications. Typically used for electrical connections, it comes in a package of 10 pieces.
Type Junction box
Material Plastic
Protection Rating IP54
Colour Light grey
Dimensions (L x W x H) 75 x 37 x 40 mm
Enclosure Height 40mm
Enclosure Length 75mm
Enclosure Width 37mm
IP Rating IP54

Reviews

Be the first to submit a review

Trustpilot