F-Tronic 7310131 Dry Lining Box Halogen-Free 60x65mm 25 pieces

MPN
7310131
Brand
F-Tronic
EAN-13
4034338915411
Order Code
09-1658
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The F-Tronic dry lining box 7310131 is a halogen-free junction box. It features easy installation for electrical wiring and is suitable for use in dry environments. This product is typically used in residential and commercial construction projects.
Type Dry lining box
Material Plastic
Protection Rating Not Specified
Colour Black
Enclosure Width 65mm
Mounting Type Flush-mount

Reviews

Be the first to submit a review

Trustpilot