F-Tronic 7310063 Device Lining Box 116x80x46mm w/Terminal Boxes

Image Representative of Range

F-Tronic 7310063 Device Lining Box 116x80x46mm w/Terminal Boxes

MPN
7310063
Brand
F-Tronic
EAN-13
2050001211200
Order Code
11-8913
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The F-Tronic 7310063 is a device lining box with dimensions of 116 x 80 x 46 mm. Manufactured by F-Tronic, this junction box is ideal for safely housing electrical connections in various installations. Typically used in residential and commercial settings, it ensures organised and secure wiring setups.
Type Device lining box
Protection Rating Not Specified
Dimensions (W x H x D) 116 x 80 x 46 mm
Enclosure Height 80mm
Enclosure Width 116mm
Max. fire resistance 350°C
Mounting Type Flush-mount

Reviews

Be the first to submit a review

Trustpilot