F-Tronic 7290032 Shoe Moulding White 12-Pole Cover Strips 10 pieces

MPN
7290032
Brand
F-Tronic
EAN-13
4034338190009
Order Code
09-1656
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.05 £8.54
10+ £8.01
50+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The F-Tronic 7290032 shoe moulding is a white trim designed for finishing touches along baseboards and floors. Manufactured by F-Tronic, it comes in a pack of 10 pieces. It is typically used for concealing floor and wall junctions, providing a neat and polished appearance.
Type Shoe moulding
Dimensions (L x W) 300 mm x 54 mm
Number of Ways Not Applicable
Colour White
Length 300mm
Width 54mm

Reviews

Be the first to submit a review

Trustpilot