F-Tronic 7260015 KV06K Switchboard Cabinet Surface-Mount 6 Partitions

Image Representative of Range

F-Tronic 7260015 KV06K Switchboard Cabinet Surface-Mount 6 Partitions

MPN
7260015
Brand
F-Tronic
EAN-13
4034338106116
Order Code
11-8911
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The F-Tronic 7260015 KV06K switchboard cabinet is a surface-mounted distribution cabinet designed with six partitions and a single row. It serves as an efficient fuse box, facilitating smooth electrical distribution. Ideal for residential or small commercial settings, it helps organize and safeguard circuit protection components.
Type Switchboard cabinet
Dimensions (W x H x D) 140 x 160 x 65 mm
Number of Ways 6
Colour White
Depth 65mm
Height 160mm
Mounting Type Surface-mount
Number of partitions 6
Number of Rows 1
Width 140mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot