F-Tronic 7240051 KV06WDKE Switchboard 6 Partitions Impact-Resistant

Image Representative of Range

F-Tronic 7240051 KV06WDKE Switchboard 6 Partitions Impact-Resistant

MPN
7240051
Brand
F-Tronic
EAN-13
4034338902497
Order Code
11-8908
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £30.04 £25.53
10+ £24.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The F-Tronic 7240051 KV06WDKE is a surface-mount switchboard cabinet with six partitions and one row, ideal for organising electrical components. Manufactured by F-Tronic, this distribution cabinet is designed for efficient use in residential or commercial electrical installations. It serves as a compact and sturdy fuse box for managing and protecting electrical circuits.
Type Switchboard cabinet
Dimensions (W x H x D) 160 x 180 x 90 mm
Number of Ways 6
Colour Grey
Depth 90mm
Height 180mm
Mounting Type Surface-mount
Number of partitions 6
Number of Rows 1
Width 160mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot