F-Tronic 7240050 KV04WDKE Switchboard Cabinet 4-Part 1-Row Surface Mount

Image Representative of Range

F-Tronic 7240050 KV04WDKE Switchboard Cabinet 4-Part 1-Row Surface Mount

MPN
7240050
Brand
F-Tronic
EAN-13
4034338902473
Order Code
11-8907
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £20.90 £17.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The F-Tronic 7240050 KV04WDKE switchboard cabinet is a surface-mount distribution cabinet featuring four partitions and one row, designed to organise electrical components efficiently. Manufactured by F-Tronic, this cabinet serves as an ideal solution for housing circuit protection devices like breakers and fuses. It is commonly used in residential and commercial settings for electrical distribution and safety management.
Type Switchboard cabinet
Dimensions (W x H x D) 125 x 180 x 90 mm
Number of Ways 4
Colour Grey
Depth 90mm
Height 180mm
Mounting Type Surface-mount
Number of partitions 4
Number of Rows 1
Width 125mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot