F-Tronic 7220252 Distribution Board Accessory piece White 1 piece

MPN
7220252
Brand
F-Tronic
EAN-13
4034338939134
Order Code
09-1655
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.66 £13.31
10+ £12.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/12/2026

F-Tronic 7220252 is a white plastic door accessory designed for distribution boards. It is compatible with the 7220213 and 7220214 Vision models. This accessory is typically used for secure enclosure and aesthetic enhancement of electrical distribution installations.
Type Distribution board accessories
Dimensions (W x H) 305 mm x 640 mm
Number of Ways Not Applicable
Colour White
Height 640mm
Material PC
Width 305mm

Reviews

Be the first to submit a review

Trustpilot