F-Tronic 7220213 VISION48+8 Surface-Mount Distribution Board 56 Parts

MPN
7220213
Brand
F-Tronic
EAN-13
4034338938342
Order Code
09-1653
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £48.59 £41.30
10+ £39.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 22/11/2026

The F-Tronic 7220213 VISION48+8 is a surface-mount distribution board featuring 56 partitions and 4 rows, ideal for housing electrical components. This robust switchboard cabinet is commonly used in residential and commercial settings to organise and distribute electricity safely. As a versatile fuse box, it supports various applications by accommodating numerous circuits in a compact design.
Type Distribution board
Dimensions (W x H x D) 305 x 640 x 99 mm
Number of Ways 56
Colour White
Depth 99mm
Height 640mm
Mounting Type Surface-mount
Number of partitions 56
Number of Rows 4
Width 305mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot