F-Tronic 7220211 VISION36+6 Surface-Mount Board 42 Partitions 3 Rows

MPN
7220211
Brand
F-Tronic
EAN-13
4034338938304
Order Code
09-1652
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.15
10+ £31.98
50+ £31.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The F-Tronic 7220211 distribution board, also known as VISION36+6, is a surface-mount unit with 42 partitions and three rows. It is designed for organising electrical circuits in residential or commercial buildings. This distribution cabinet, often called a fuse box or switchboard cabinet, provides a neat and efficient solution for electrical safety and management.
Type Distribution board
Dimensions (W x H x D) 305 x 515 x 99 mm
Number of Ways 42
Colour White
Depth 99mm
Height 515mm
Mounting Type Surface-mount
Number of partitions 42
Number of Rows 3
Width 305mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot