F-Tronic 7220208 VISION12+2ST Surface-Mount Distribution Board 14 Partitions

MPN
7220208
Brand
F-Tronic
EAN-13
4034338938243
Order Code
09-1651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £23.51 £19.98
10+ £18.91
50+ £18.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The F-Tronic 7220208 VISION12+2ST is a surface-mount distribution board featuring 14 partitions and one row. It is designed primarily for indoor electrical installations, making it suitable as a switchboard cabinet or fuse box. This distribution cabinet is ideal for organising electrical circuits in residential or commercial settings.
Type Distribution board
Dimensions (W x H x D) 305 x 250 x 99 mm
Number of Ways 14
Colour White
Depth 99mm
Height 250mm
Mounting Type Surface-mount
Number of partitions 14
Number of Rows 1
Width 305mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot