F-Tronic 621049 Dry Lining Box Windproof 60x65mm Fast Install 1 piece

Image Representative of Range

F-Tronic 621049 Dry Lining Box Windproof 60x65mm Fast Install 1 piece

MPN
621049
Brand
F-Tronic
EAN-13
2050001211217
Order Code
11-8899
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.905
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

The F-Tronic 621049 Dry lining box is a windproof junction box with dimensions of 60 mm by 65 mm. Manufactured by F-Tronic, it is designed to provide durable and reliable performance in various construction settings. This product is typically used in dry lining applications to securely house electrical connections.
Type Dry lining box
Protection Rating Not Specified
Colour Black
Dimensions (Ø x D) 60 mm x 65 mm
(Ø) 60mm
Enclosure Width 65mm
Max. fire resistance 650°C
Mounting Type Flush-mount

Reviews

Be the first to submit a review

Trustpilot