F-Tronic 1428915 Dry Lining Box Set Windproof Dia68x61mm 25 pieces

Image Representative of Range

F-Tronic 1428915 Dry Lining Box Set Windproof Dia68x61mm 25 pieces

MPN
1428915
Brand
F-Tronic
EAN-13
4034338317246
Order Code
11-8896
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The F-Tronic 1428915 Dry lining box is a windproof junction box with dimensions of Ø 68 mm x 61 mm. This 25-piece set is ideal for creating secure and air-tight electrical connections within dry lining walls. Its main applications include installations in residential or commercial construction projects.
Type Dry lining box
Protection Rating Not Specified
Colour Orange
Dimensions (Ø x D) 68 mm x 61 mm
(Ø) 68mm
Enclosure Width 61mm
Max. fire resistance 850°C
Mounting Type Cavity wall

Reviews

Be the first to submit a review

Trustpilot