Extreme 2 Metal Drill Bits (10) 1.0mm OL:34mm WL:12mm

DEWALT Brand: DEWALT

The DEWALT Extreme 2 Metal Drill Bit is suitable for portable or stationary drilling of steel, alloyed and non-alloyed, up to 900N/mm. Particularly suited to drilling sheet or thin materials where accurate burr-free holes are required. Very effective in wood and plastic materials. The patented split pilot point design eliminates walking/slipping on contact.

This DEWALT Extreme 2 Metal Drill Bit has the following specification:

Tip Diameter: 1.0mm.
Working Length: 12mm.
Overall Length: 34mm.
Pack Quantity: 10.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DT5535-QZ Extreme 2 Metal Drill Bits (10) 1.0mm OL:34mm WL:12mm
DEWALT DT5535-QZ Extreme 2 Metal Drill Bits (10) 1.0mm OL:34mm WL:12mm
Standard range
Order code: 95-4139
MPN: DT5535-QZ

Despatched within 4 working days - 5 in stock
1+ £8.86
Price per unit Ex VAT
Drill bit
DEWALT DT5536-QZ Extreme 2 Metal Drill Bits (10) 1.5mm OL:40mm WL:18mm
DEWALT DT5536-QZ Extreme 2 Metal Drill Bits (10) 1.5mm OL:40mm WL:18mm
Standard range
Order code: 95-4140
MPN: DT5536-QZ

Despatched within 4 working days - 5 in stock
1+ £8.89
Price per unit Ex VAT
Drill bit
DEWALT DT5549-QZ Extreme 2 Metal Drill Bits (10) 6.0mm OL:93mm WL:57mm
DEWALT DT5549-QZ Extreme 2 Metal Drill Bits (10) 6.0mm OL:93mm WL:57mm
Standard range
Order code: 95-4141
MPN: DT5549-QZ

Despatched within 4 working days - 50 in stock
1+ £22.46
Price per unit Ex VAT
Drill bit
DEWALT DT5553-QZ Extreme 2 Metal Drill Bits (10) 8.0mm OL:117mm WL:72mm
DEWALT DT5553-QZ Extreme 2 Metal Drill Bits (10) 8.0mm OL:117mm WL:72mm
Standard range
Order code: 95-4142
MPN: DT5553-QZ

Despatched within 4 working days - 20 in stock
1+ £33.32
Price per unit Ex VAT
Drill bit

Trustpilot