DEWALT DT5553-QZ Extreme 2 Metal Drill Bits (10) 8.0mm OL:117mm WL:72mm

MPN
DT5553-QZ
Brand
DEWALT
EAN-13
5035048052235
Order Code
95-4142
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £35.60 £33.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The DEWALT Extreme 2 Metal Drill Bit is suitable for portable or stationary drilling of steel, alloyed and non-alloyed, up to 900N/mm. Particularly suited to drilling sheet or thin materials where accurate burr-free holes are required. Very effective in wood and plastic materials. The patented split pilot point design eliminates walking/slipping on contact.

This DEWALT Extreme 2 Metal Drill Bit has the following specification:

Tip Diameter: 8.0mm.
Working Length: 72mm.
Overall Length: 117mm.
Pack Quantity: 10.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot