Extension 125mm 3/8in Drive

The Britool 3/8in Drive extensions are crafted from chrome vanadium steel and finished in high chrome. This product is for manual use only.

ISO 3315, DIN 3122, ISO 1174-1.

The Britool BRIE113850B has the following dimensions:
Size: 125mm
Weight: 120 g

Description Image Product Buy Pricing (Ex VAT) Overall Length Type Drive Size
Expert E113850 Extension 125mm 3/8in Drive
Expert E113850 Extension 125mm 3/8in Drive
Extended range
Order code: 95-6010
MPN: E113850

Available to back orderPlease contact us for lead time
1+ £7.70
Price per unit Ex VAT
125mm Extension Bar 3/8" (10 mm)
Expert E117363 Extension 75mm 3/8in Drive
Expert E117363 Extension 75mm 3/8in Drive
Extended range
Order code: 95-6011
MPN: E117363

Available to back orderPlease contact us for lead time
1+ £6.92
Price per unit Ex VAT
75mm Extension Bar 3/8" (10 mm)


Trustpilot