Expert E113850 Extension 125mm 3/8in Drive

MPN
E113850
EAN-13
3258951138502
Order Code
95-6010
Country of Origin
Taiwan

No longer stocked


The Britool 3/8in Drive extensions are crafted from chrome vanadium steel and finished in high chrome. This product is for manual use only.

ISO 3315, DIN 3122, ISO 1174-1.

The Britool BRIE113850B has the following dimensions:
Size: 125mm
Weight: 120 g


Type Extension Bar
Drive Size 3/8" (10 mm)
Overall Length 125mm

Trustpilot